D Type Connector, 24;1 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, #4-40, Plug
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adam Technologies DVI-SL-24-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DVI |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | WHITE |
| Number Of PCB Rows | 3 |
| Contact Finish Termination | TIN OVER COPPER |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adam Technologies DVI-SL-24-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.