Adam Technologies DVI-SL-24-2-JS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 29 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DVI |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 3 |
| Plating Thickness | FLASH |
| Contact Finish Termination | TIN OVER COPPER |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adam Technologies DVI-SL-24-2-JS to view detailed technical specifications.
No datasheet is available for this part.