Adam Technologies DVI-ST-24-2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 28 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DVI |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | WHITE |
| Number Of PCB Rows | 3 |
| Contact Finish Termination | TIN OVER COPPER |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adam Technologies DVI-ST-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.