Adam Technologies HFH100SGSMT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | HFH |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 5u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.05 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adam Technologies HFH100SGSMT to view detailed technical specifications.
No datasheet is available for this part.