Adam Technologies LHB-06-SA1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | LHB |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | NATURAL |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER COPPER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adam Technologies LHB-06-SA1 to view detailed technical specifications.
No datasheet is available for this part.