Adam Technologies MS2A-G technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MS |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adam Technologies MS2A-G to view detailed technical specifications.
No datasheet is available for this part.