Adam Technologies MTJ-1010Y11-PEG-T/R-C1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON46 |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Adam Technologies MTJ-1010Y11-PEG-T/R-C1 to view detailed technical specifications.
No datasheet is available for this part.