Adam Technologies MUSB-B5-S-RA-SMT technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON PA6T |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Manufacturer Series | MUSB-B5-S-RA-SMT |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER COPPER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Adam Technologies MUSB-B5-S-RA-SMT to view detailed technical specifications.
No datasheet is available for this part.