Adam Technologies
PH1RB-06-UA
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
MountingRIGHT ANGLE
Quick Jump:
Technical Specifications
Adam Technologies PH1RB-06-UA technical specifications.
General
Max Operating Temperature
105
Min Operating Temperature
-40
Termination Type
SOLDER
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Total Number of Contacts
6
Contact Gender
MALE
Reliability
COMMERCIAL
Manufacturer Series
PH
Mounting Style
RIGHT ANGLE
Rated Current (Signal)
3
Dielectric Withstanding Voltage
1000VAC
Insulator Color
BLACK
Number Of PCB Rows
1
Plating Thickness
FLASH
Number Of Connectors
ONE
Contact Finish Termination
GOLD OVER NICKEL
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Datasheet
Adam Technologies PH1RB-06-UA Datasheet
Download the complete datasheet for Adam Technologies PH1RB-06-UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.