This 32-position female board-to-board header is designed for commercial applications and features a glass filled polybutylene terephthalate insulator material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is rated for a signal current of 3A and has a dielectric withstanding voltage of 1000VAC. It is available with a gold (Au) contact finish with a nickel (Ni) barrier and a plating thickness of flash.
Adam Technologies RS2-32-G technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RS |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Adam Technologies RS2-32-G to view detailed technical specifications.
No datasheet is available for this part.