This 18-pin male header features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a termination type of solder and is made from glass filled polybutylene terephthalate. The header is rated for a current of 3 amps and has a dielectric withstanding voltage of 1000VAC. It is designed for commercial reliability and has a plating thickness of flash gold over nickel.
Adam Technologies RS2BE-C-18-G technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RS2 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD OVER NICKEL |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adam Technologies RS2BE-C-18-G to view detailed technical specifications.
No datasheet is available for this part.