
Adaptaflex AL16/KM20/A technical specifications.
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex AL16/KM20/A to view detailed technical specifications.
No datasheet is available for this part.
