
Adaptaflex AL16/M16/A/BL technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black |
| Inside Diameter | 16mm |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex AL16/M16/A/BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.