
Adaptaflex AL21/M16/A/GRY technical specifications.
| Body Material | PP, Polypropylene |
| Color | Grey |
| Inside Diameter | 21mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex AL21/M16/A/GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
