Adaptaflex ASF28X3/T/BL technical specifications.
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex ASF28X3/T/BL to view detailed technical specifications.
No datasheet is available for this part.