
Adaptaflex AT21/M20/A/BLY technical specifications.
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex AT21/M20/A/BLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
