
Adaptaflex AT28/M25/S45/BLY technical specifications.
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex AT28/M25/S45/BLY to view detailed technical specifications.
No datasheet is available for this part.
