Adaptaflex AT42/M40/A/BLY technical specifications.
| Body Material | Polyamide |
| Color | Black, Yellow |
| Inside Diameter | 42mm |
| Material | TPE, Nylon, Polymide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex AT42/M40/A/BLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.