
Adaptaflex CP-AF25A technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Material | Polyamide |
| Mount | External |
| Outside Diameter | 25mm |
| Series | CP |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex CP-AF25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
