Adaptaflex KF16/M16/A/W technical specifications.
| Color | White |
| Material | Polyamide |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex KF16/M16/A/W to view detailed technical specifications.
No datasheet is available for this part.