Adaptaflex KFS25/W/10M technical specifications.
| Color | White |
| Length | 10m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Ratings | IP40 |
| Series | KFS |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex KFS25/W/10M to view detailed technical specifications.
No datasheet is available for this part.