
Adaptaflex PAFS13/BL/10M technical specifications.
| Color | Black |
| Length | 10m |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -5°C |
| Outside Diameter | 13mm |
| Ratings | IP40 |
| Series | PAFS |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex PAFS13/BL/10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
