
Adaptaflex SP12/M16/B technical specifications.
| Color | Silver |
| Finish | NICKEL PLATED |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex SP12/M16/B to view detailed technical specifications.
No datasheet is available for this part.