Adaptaflex SPLHC25/10M technical specifications.
| Color | Black |
| Length | 10m |
| Material | Steel |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -45°C |
| Ratings | IP66 |
| Series | SPLHC |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex SPLHC25/10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.