Adaptive Interconnect 129393 technical specifications.
| Color | Black, Red |
| Lead Length | 1.2m |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 129393 to view detailed technical specifications.
No datasheet is available for this part.