Adaptive Interconnect 134328 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 20A |
| Lead Length | 12m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 134328 to view detailed technical specifications.
No datasheet is available for this part.