Adaptive Interconnect 400014_B technical specifications.
| Color | Black |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 2inch |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 400014_B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.