Adaptive Interconnect 400023_R technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 3.8inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 400023_R to view detailed technical specifications.
No datasheet is available for this part.