
Adaptive Interconnect 501785 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Length | 2.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 501785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
