
Adaptive Interconnect 501797C technical specifications.
| Contact Material | Copper |
| Current Rating | 20A |
| Insulation | Non-Insulated |
| Length | 2inch |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 501797C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
