Adaptive Interconnect 501849C_B technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Copper |
| Current Rating | 400A |
| Insulation | Insulated |
| Length | 6inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 501849C_B to view detailed technical specifications.
No datasheet is available for this part.