Adaptive Interconnect 501958 technical specifications.
| Length | 2.5inch |
| Material | Steel |
| Mount | Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 501958 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.