Adaptive Interconnect 501994 technical specifications.
| Contact Plating | Zinc |
| Current Rating | 5A |
| Insulation | Non-Insulated |
| Length | 1.55inch |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 501994 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.