Adaptive Interconnect 502008 technical specifications.
| Contact Plating | Steel |
| Current Rating | 5A |
| Insulation | Non-Insulated |
| Length | 1.1inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 502008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.