Adaptive Interconnect 502012_B technical specifications.
| Color | Black |
| Current Rating | 500A |
| Insulation | Insulated |
| Length | 6.5inch |
| Mount | Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 502012_B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.