ADC Krone 6048 1 180-00 technical specifications.
| Package/Case | Module |
| Color | White |
| Height | 7.75mm |
| Length | 33.1mm |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ADC Krone 6048 1 180-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
