ADC Krone 6089 2 015-01 technical specifications.
| Package/Case | 015 |
| Color | White, Cream |
| Mount | Holder |
| Width | 102.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for ADC Krone 6089 2 015-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
