Adda AA1281DS-AT technical specifications.
| Airflow | 73.5CFM |
| Bearing Type | Sleeve |
| Noise | 39.2dBA |
| Operating Supply Voltage | 115V |
| Series | AA12038 |
| Speed | 2300RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AA1281DS-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.