Adda AA1281HB-AT technical specifications.
| Airflow | 92.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Noise | 43.5dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 40 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | AA12038 |
| Speed | 2400RPM |
| Termination | Wire Leads |
| Voltage Rating | 115V |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AA1281HB-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
