
Adda AA1281HB-AT-LF technical specifications.
| Airflow | 86.3CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise (dB) | 42dB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AA12038 |
| Size | 120mm |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Weight | 1.376lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1281HB-AT-LF to view detailed technical specifications.
No datasheet is available for this part.
