The AA1281HB-AW-LF fan from Adda features a 100mm ball bearing design with a speed of 2400RPM, producing an airflow of 92.6CFM and a noise level of 43.5dBA. It operates at a supply voltage of 115V and has a termination type of wire leads. The fan measures 120mm in height, 38mm in width, and 120mm in length.
Adda AA1281HB-AW-LF technical specifications.
| Airflow | 92.6CFM |
| Bearing Type | Ball |
| Package/Case | 100 |
| Height | 120mm |
| Length | 120mm |
| Noise | 43.5dBA |
| Operating Supply Voltage | 115V |
| Series | AA12038 |
| Speed | 2400RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1281HB-AW-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.