Adda AA1281HS-AT technical specifications.
| Airflow | 92.6CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Noise | 43.5dBA |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | Unknown |
| Series | AA12038 |
| Speed | 2400RPM |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1281HS-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.