Adda AA1281HS-AT-LF technical specifications.
| Airflow | 92.6CFM |
| Bearing Type | Sleeve |
| Height | 120mm |
| Length | 120mm |
| Noise (dB) | 44dB |
| Packaging | Bulk |
| Series | AA12038 |
| Size | 120mm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1281HS-AT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.