Adda AA1281LB-AT technical specifications.
| Airflow | 68CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Noise | 37.9dBA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1281LB-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.