Adda AA1281LS-AT technical specifications.
| Airflow | 75.9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Noise | 40.1dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| Series | AA12038 |
| Speed | 2400RPM |
| Weight | 1.206lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1281LS-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.