Adda AA1281LS-AT-LF technical specifications.
| Approvals | UL, CE, TUV |
| Height | 38mm |
| Max Power Dissipation | 9.2W |
| Series | AA12038 |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1281LS-AT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.