Adda AA1281LX-AT technical specifications.
| Airflow | 75.9CFM |
| Approvals | UL, CE, TUV |
| Height | 4.68inch |
| Noise | 40.1dBA |
| Operating Supply Voltage | 115V |
| Series | AA12038 |
| Speed | 2400RPM |
| Termination | Terminals |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AA1281LX-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.