Adda AA1281MB-AT technical specifications.
| Airflow | 81.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Noise | 40dBA |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | Unknown |
| Series | AA12038 |
| Speed | 2500RPM |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1281MB-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.