The AA1281MB-AT-LF fan features a ball bearing design and a maximum airflow of 80CFM. It operates at a speed of 2500RPM and has a noise level of 40dB. The fan is packaged in bulk and measures 120mm in height and 38mm in width. It is part of the AA12038 series.
Adda AA1281MB-AT-LF technical specifications.
| Airflow | 80CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise (dB) | 40dB |
| Packaging | Bulk |
| Series | AA12038 |
| Size | 120mm |
| Speed | 2500RPM |
| Termination | Quick Connect |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1281MB-AT-LF to view detailed technical specifications.
No datasheet is available for this part.