Adda AA1281MB-AW technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 160mA |
| Height | 120mm |
| Operating Supply Voltage | 115V |
| Series | AA12038 |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1281MB-AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.